Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 57
Total accessing: 9937246
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TFDU4101-TR3
TFDU4101-TR3 Infrared Transceiver Module (Update 08/05/2021)
Part No.:  TFDU4101-TR3
Date added::  22/05/2012
Brand:  VISHAY
Origin:  Genuine
Category:  Infrared Transceiver Module
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 4.00 3.90 3.80 3.70 3.60
Product Unit:  pcs
In stock:  13 pcs
Views:  8936
Quantity: 
  1. Product information
TFDU4101-TR3 DataSheet

Infrared Transceiver Module (SIR, 115.2 kbit/s) for IrDA® Applications

DESCRIPTION
The TFDU4101 transceiver is an infrared transceiver module compliant to the latest IrDA® physical layer standard for fast infrared data communication, supporting IrDA speeds up to 115.2 kbit/s (SIR), and carrier based remote control modes.

Integrated within the transceiver module are a photo pin diode, an infrared emitter (IRED), and a low-power control IC to provide a total front-end solution in a single package. This device covers the full IrDA range of more than 1 m using the internal intensity control. With one external current control resistor the current can be adjusted for shorter ranges saving operating current operating in IrDA low power mode. This Vishay SIR transceiver is using the lead frame technology.

APPLICATIONS
  • Printers, fax machines, photocopiers, screen projectors
  • Internet TV boxes, video conferencing systems
  • Medical data collection
  • Diagnostic systems
  • Notebook computers, desktop PCs, palmtop computers (Win CE, Palm PC), PDAs
  • Internet TV boxes, video conferencing systems
  • External infrared adapters (dongles)
  • Data loggers
  • GPS
  • Kiosks, POS, point and pay devices
  • Industrial applications
Specifications:
 Product Category  Infrared Transceivers
 RoHS  Yes
 Wavelength  900 nm
 Data Rate  115.2 Kbit/s (SIR)
 Transmission Distance  1 m
 Radiant Intensity  65 mW/sr
 Half Intensity Angle Degrees  24 deg
 Pulse Width  2.2 us
 Maximum Rise Time  100 ns, 300 ns
 Maximum Fall Time  100 ns, 300 ns
 Operating Voltage  2.4 V to 5.5 V
 Power Dissipation  250 mW
 Input Current  10 mA
 Data Transmission Rate  2.4 Kbits/s to 115.2 Kbits/s
 Type  Serial
 Operating Temperature  - 30 oC to + 85 oC
 Dimensions  9.7 mm x 4.7 mm x 4 mm
 Packaging  Reel
 Mounting Style  SMD/SMT
 Factory Pack Quantity  1000
 Edit by  www.tme.vn
 Last edit Tuesday, May 28, 2012