Today 27/02/2026 - 06:17:48 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
115
Total accessing:
8363908
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
> KSC2383YTA
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
KSC2383YTA
NPN Transistor 160V 1A 0.9W
(
Update 13/03/2025
)
Part No.:
KSC2383YTA
Date added::
09/05/2013
Brand:
Fairchild
Origin:
Genuine
Package:
TO-92L(3)
Category:
NPN Transistor
Pricing:
Quantity (Pcs)
1 - 99
100 - 249
250 - 499
500+
Unit price (VNĐ)
4,000
3,950
3,900
3,850
Product Unit:
Pcs
In stock:
1911 Pcs
Views:
5297
Quantity:
Note:
Product information
KSC2383
DataSheet
Bipolar Small Signal PNP Epitaxial Transistor
Specifications
Manufacturer
:
Fairchild Semiconductor
Product Category
:
Bipolar Small Signal
RoHS
:
Yes
Configuration
:
Single
Transistor Polarity
:
NPN
Mounting Style
:
Through Hole
Package / Case
:
TO-92L
Collector- Emitter Voltage VCEO Max
:
160 V
Emitter- Base Voltage VEBO
:
6 V
Continuous Collector Current
:
1 A
Maximum DC Collector Current
:
1 A
Maximum DC Collector Current
:
1 A
Power Dissipation
:
0.9 W
Maximum Operating Frequency
:
10
0 MHz
Maximum Operating Temperature
:
+ 150 C
DC Collector/Base Gain hfe Min
:
60
Minimum Operating Temperature
:
- 55 C
Factory Pack Quantity
:
2000
Part # Aliases
:
KSC2383
Items 23/23