Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 51
Total accessing: 8355038
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TL082CP
OpAmps JFET Dual, 3MHz, Input Low Noise (Update 25/09/2025)
Part No.:  TL082CP
Date added::  30/09/2013
Origin:  Genuine
Package:  DIP(8)
Category:  OpAmp
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 8,000 7,800 7,600 7,400
Product Unit:  pcs
In stock:  251 pcs
Views:  6960
Quantity: 
  1. Product information
  2. Products equivalent
TL082CP OpAmps JFET Dual, 3MHz, Input Low Noise

Datasheets  TL081/A/B, TL082/A/B, TL084/A/B
Standard Package 50
Category Integrated Circuits (ICs)
Family Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps
Amplifier Type J-FET
Number of Circuits 2
Output Type -
Slew Rate 13 V/µs
Gain Bandwidth Product 3MHz
-3db Bandwidth -
Current - Input Bias 30pA
Voltage - Input Offset 3mV
Current - Supply 1.4mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 7 V ~ 36 V, ±3.5 V ~ 18 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Packaging Tube
jQuery(this).corner();
TL084CN (200)
OpAmps JFET Quad, 4MHz, DIP-14
Retail Price: