Hardware, Tools...
Semiconductor & Sensor
         PIC12F MCUs
         PIC16F MCUs
         PIC18F MCUs
         dsPIC30/33F MCUs
         PIC24F MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 664
Total accessing: 9085957
 
Filter by Manufacturer
PIC16Fxxx 8-bit microcontroller
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
 Programming tools and debugging as Pickit 2, Pickit3, ICD2 ...
 The development board great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PIC16F59-I/PT
MCU 8BIT 3KB FLASH TQFP-44 (Update 24/05/2021)
Part No.:  PIC16F59-I/PT
Date added::  14/03/2012
Brand:  Microchip
Origin:  Genuine
Package:  TQFP(44)
Category:  PIC16F MCU
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 1.50 1.48 1.45 1.43 1.40
Product Unit:  pcs
In stock:  72 pcs
Views:  7317
Quantity: 
  1. Product information
  2. Products related
PIC16F59-I/PT MCU 8BIT 3KB FLASH TQFP-44

Datasheets PIC16F5(4, 7, 9)
Tips N Tricks Guide
PIC16F59 Programming Spec
Standard Package  160
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series PIC® 16F
Packaging  Tray 
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity -
Peripherals POR, WDT
Number of I /O 32
Program Memory Size 3KB (2K x 12)
Program Memory Type FLASH
EEPROM Size -
RAM Size 134 x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 5.5 V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 85°C
Package / Case 44-TQFP
Other Names PIC16F59IPT
jQuery(this).corner();
TQFP44/0.8/12 (mm) PCB
Retail Price: