Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 40
Total accessing: 8351419
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PCF8591T
PCF8591T 8-bit A/D and D/A converter (Update 26/01/2016)
Part No.:  PCF8591T
Date added::  03/04/2013
Brand:  NXP
Package:  SOIC(16)
Category:  ADC
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 48,000 45,600 43,200 40,800 38,800
Product Unit:  pcs
In stock:  36 pcs
Views:  4878
Quantity: 
  1. Product information
  2. Documents
PCF8591T 8-bit A/D and D/A converter  DataSheet

 General description

The PCF8591 is a single-chip, single-supply low power 8-bit CMOS data acquisition device with four analog inputs, one analog output and a serial I²C-bus interface. Three address pins A0, A1 and A2 are used for programming the hardware address, allowing the use of up to eight devices connected to the I²C-bus without additional hardware. Address, control and data to and from the device are transferred serially via the two-line bidirectional I²C-bus.

The functions of the device include analog input multiplexing, on-chip track and hold function, 8-bit analog-to-digital conversion and an 8-bit digital-to-analog conversion. The maximum conversion rate is given by the maximum speed of the I²C-bus

 Features and benefits

  • Single power supply
  • Operating supply voltage 2.5 V to 6 V
  • Low standby current
  • Serial input/output via I²C-bus
  • Address by 3 hardware address pins
  • Sampling rate given by I²C-bus speed
  • 4 analog inputs programmable as single-ended or differential inputs
  • Auto-incremented channel selection
  • Analog voltage range from VSS to VDD
  • On-chip track and hold circuit
  • 8-bit successive approximation A/D conversion
  • Multiplying DAC with one analog output.
 Applications
  • Closed loop control systems
  • Low power converter for remote data acquisition
  • Battery operated equipment
  • Acquisition of analog values in automotive, audio and TV applications