Hardware, Tools...
Semiconductor & Sensor
         8051 Microcontroller
         ATMega AVR MCU
         Tiny AVR Microcontroller
         AT Xmega AVR
         ARM Microcontroller
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 58
Total accessing: 9780779
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ATTINY85-20PU
MCU 8BIT 8KB FLASH (Update 20/05/2026)
Part No.:  ATTINY85-20PU
Date added::  18/08/2014
Brand:  ATMEL
Origin:  Genuine
Package:  DIP(8)
Category:  AVR® ATtiny
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 69,000 68,000 67,000
Product Unit:  pcs
In stock:  50 pcs
Views:  4903
Quantity: 
  1. Product information
ATTINY85-20PU MCU 8BIT 8KB FLASH

Datasheets ATTINY25,45,85(V) Summary
ATTINY25/45/85(V)
Standard Package  50
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series AVR® ATtiny
Packaging  Tube 
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 6
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Dynamic Catalog AVR® ATtiny 8KB Flash
Other Names ATTINY8520PU