Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 99
Total accessing: 9902682
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
L78L05ACZ
IC REG LDO 5V 0.1A TO92-3 (Update 17/06/2024)
Part No.:  L78L05ACZ
Date added::  08/05/2014
Brand:  ST
Origin:  Genuine
Package:  TO92(3)
Category:  Low Dropout (LDO) Regulators
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (USD) 0.15 0.15 0.14 0.13 0.12
Product Unit:  pcs
In stock:  260 pcs
Views:  3517
Quantity: 
  1. Product information
L78L05ACZ IC REG LDO 5V 0.1A TO92-3

Datasheets L78LxxAB/AC/C Datasheet
Other Related Documents L78L05AC View All Specifications
Standard Package  2,000
Category Integrated Circuits (ICs)
Family PMIC - Voltage Regulators - Linear (LDO)
Series -
Packaging  Tape & Box (TB)
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 100mA
Voltage - Dropout (Typical) 1.7V @ 40mA
Number of Regulators 1
Voltage - Input Up to 30V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package TO-92-3