Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 47
Total accessing: 9899627
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
LD9802A
LCD Digital Multimeter (Update 12/01/2024)
Part No.:  LD9802A
Date added::  10/01/2014
Brand:  Lodestar
Origin:  Genuine
Category:  Multimeter
Pricing:  26.00 (USD)
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  9223
Quantity: 
  1. Product information
  2. Products related
LD9802A LCD Digital Multimeter

Features
  • New anti-vibration units, streamlined design, comfortable & big screen fluorescent display, legible
  • Metal shield plate, magnetic, anti-jamming
  • Change the traditional automatic power-off, the normal operation of uninterruptible power
  • Full protection functions , anti-high voltage circuit design
Parameters Model LD9802A

 Basic functions  Range  Accuracy
 DC voltage  200mV/2V/20V/200V/1000V  ± (0.5% +3)
 AC Voltage  2V/20V/200V/750V  ± (0.8% +5)
 DC current  20μA/2mA/20mA/20A  ± (0.8% +3)
 AC current  20mA/200mA/20A  ± (1% +5)
 Resistance  200 Omega / 2K Omega / 20K Omega /
 200K Omega / 2MΩ/200M Omega
 ± (0.8% +3)
 Capacitance  20nF/200nF/2μF/200μF  ± (2.5% +20)

Special Features               
 Diode test  √
 Transistor test   √
 FireWire recognition    √
 Off alarm    √
 Backlit display    √
 Low-voltage prompts  √
 Data Retention    √
 Automatic shutdown    √
 Input impedance   10MΩ
 Sampling Rate    3 / S
 AC frequency response    40 ~ 400Hz                                                             
 Operation  Manual
 Maximum display   1999
  
 General Characteristics  
 Power supply  9V (6F22)
 LCD Size   65 × 30mm
 Colors  Yellow gray
 Body Weight   400g
 Dimensions  193 × 95 × 48mm
 Standard accessories   Table pen, battery, manual, warranty card, cloth
 Standard Package   Packaged 20PCS

More photo






jQuery(this).corner();
L306002 (0)
Lodestar - Desoldering nozzle (blue...
Retail Price:
jQuery(this).corner();
L306003 (0)
Lodestar - Desoldering nozzle (blac...
Retail Price: