Visitors
Visitors Online : 107
Total accessing:
9899135
Filter by Manufacturer
> > > PIC24FJ64GA004-I/PT
|
Images are for reference only, Please See Product Specifications
|
|
|
| (Click image to see the correct size) |
|
|
- Product information
PIC24FJ64GA004-I/PT MCU 16BIT 64KB FLASH TQFP-44
| Datasheets |
PIC24FJzzzGA0zz Programming Specification
PIC24FJ64GA004 Family
16-bit Embedded Control Solutions
PIC24FJ64GA004 Family Errata & DataSheet Clarification |
| Featured Product |
PIC24FJ/33FJ MCUs & dsPIC® DSCs |
| Standard Package |
160 |
| Category |
Integrated Circuits (ICs) |
| Family |
Embedded - Microcontrollers |
| Series |
PIC® 24F |
| Packaging |
Tray |
| Core Processor |
PIC |
| Core Size |
16-Bit |
| Speed |
32 MHz |
| Connectivity |
I²C, PMP, SPI, UART/USART |
| Peripherals |
Brown-out Detect/Reset, LVD, POR, PWM, WDT |
| Number of I /O |
35 |
| Program Memory Size |
64KB (22K x 24) |
| Program Memory Type |
FLASH |
| EEPROM Size |
- |
| RAM Size |
8K x 8 |
| Voltage - Supply (Vcc/Vdd) |
2 V ~ 3.6 V |
| Data Converters |
A/D 13x10b |
| Oscillator Type |
Internal |
| Operating Temperature |
-40°C ~ 85°C |
| Package / Case |
44-TQFP |
| Other Names |
PIC24FJ64GA004I/PT
PIC24FJ64GA004IPT |