Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 72
Total accessing: 8349414
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
AT93C66B-SSH
IC EEPROM 4KBIT 2MHZ SOIC-8 (Update 25/11/2020)
Part No.:  AT93C66B-SSH
Date added::  12/10/2013
Brand:  ATMEL
Origin:  Genuine
Package:  SOIC(8)
Category:  Memory
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 6,000 5,700 5,400 5,100 4,800
Product Unit:  pcs
In stock:  209 pcs
Views:  3124
Quantity: 
  1. Product information
AT93C66B-SSH IC EEPROM 4KBIT 2MHZ SOIC-8

Datasheets AT93C(56,66)B
Standard Package  4,000
Category Integrated Circuits (ICs)
Family Memory
Series -
Packaging  Tape & Reel (TR) 
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 4K (512 x 8 or 256 x 16)
Speed 250kHz, 1MHz, 2MHz
Interface Microwire, 3-Wire Serial
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Dynamic Catalog Microwire
Add to www.tme.vn Saturday, October 12, 2013