Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 42
Total accessing: 9781253
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
SN74HC14N
Inverters Hex Schmitt-Trigger (Update 16/10/2024)
Part No.:  SN74HC14N
Date added::  02/12/2023
Origin:  Genuine
Package:  DIP(14)
Category:  Logic - Gates and Inverters
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100+
Unit price (VNĐ) 14,000 13,500 13,000
Product Unit:  pcs
In stock:  192 pcs
Views:  4201
Quantity: 
  1. Product information
SN74HC14N Inverters Hex Schmitt-Trigger

Datasheets  SN54,74HC14
Standard Package   25
Category Integrated Circuits (ICs)
Family Logic - Gates and Inverters
Series 74HC
Packaging   Tube  
Logic Type Inverter, Buffer
Number of Circuits 6
Number of Inputs 1
Features Schmitt Trigger
Voltage - Supply 2 V ~ 6 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.3 V ~ 1.2 V
Logic Level - High 1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Supplier Device Package 14-PDIP
Package / Case 14-DIP (0.300", 7.62mm)
Dynamic Catalog 74HC
add to www.tme.vn Monday, August 05, 2013