Hardware, Tools...
Semiconductor & Sensor
         PIC12F MCUs
         PIC16F MCUs
         PIC18F MCUs
         dsPIC30/33F MCUs
         PIC24F MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 104
Total accessing: 9369308
 
Filter by Manufacturer
dsPIC MCUs
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
 Programming tools and debugging as Pickit 2, Pickit3, ICD2 ...
 The development board great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
DSPIC30F4012-30I/SO
DSC 16BIT 48KB FLASH 28SOIC (Update 07/06/2021)
Part No.:  DSPIC30F4012-30I/SO
Date added::  25/05/2013
Brand:  Microchip
Origin:  Genuine
Package:  SOIC(28)
Category:  dsPIC30F MCU
Pricing:  250,000 (VNĐ)
Product Unit:  pcs
In stock:  47 pcs
Views:  4718
Quantity: 
  1. Product information
DSPIC30F4012-30I/SO DSC 16BIT 48KB FLASH 28SOIC

Datasheets DSPIC30F4011, 4012 Data Sheet
DSPIC30F4011, 4012 Silicon Errata Rev A2, A3
DSPIC30F4011, 4012 Data Sheet Errata
16-bit Embedded Control Solutions
dsPIC30F4011, 4012 Rev A4 Errata
dsPIC30F4011,4012 Errata & Data Sheet Clarification
Standard Package 27
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series dsPIC™ 30F
Packaging Tube
Core Processor dsPIC
Core Size 16-Bit
Speed 30 MIPs
Connectivity CAN, I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT
Number of I /O 20
Program Memory Size 48KB (16K x 24)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.5 V ~ 5.5 V
Data Converters A/D 6x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 28-SOIC (0.295", 7.50mm Width)
Dynamic Catalog dsPIC™ 30F
Other Names DSPIC30F401230ISO