Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 53
Total accessing: 10208031
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
MKA-07101
7mm Magnetic / Reed Switches SPST-NO Switch 1 Form A (Update 02/07/2025)
Part No.:  MKA-07101
Date added::  17/05/2013
Brand:  MKA
Origin:  Genuine
Package:  Axial(2)
Category:  Magnetic / Reed Switches
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (USD) 0.50 0.48 0.45
Product Unit:  pcs
In stock:  1619 pcs
Views:  6927
Quantity: 
  1. Product information
  2. Products equivalent
MKA-07101 Magnetic / Reed-Switch SPST-NO 7mm Switch 1 Form A  DataSheet

CHARACTERISTICS
  • Glass length of 7mm and diameter of 1.8 mm
  • Normally open 1 Form A contact
  • Excellent for most applications and long life expectancy
DIMENSIONS CHARACTERISTICS

All dimensions in mm [inches]

SPECIFICATIONs
Category Sensors
Family Hall Effect / Magnetic
Contact material Ru
Type Glass Body
Circuit SPST-NO
Must Operate 7 ~ 35 AT
Switching Current (DC) (Max) 100mA
Switching Voltage (DC) (Max) 24V
Switching Power (Max) 1W
Maximum carrying current 1.0 A
Contact resistance 0.2 Ohm Max.
Termination Style Axial (2 Leads)
Breakdown voltage (min.) 150 VDC
Packaging Bulk
Standard Package 1800
Add to www.tme.vn Monday, May 13, 2013

jQuery(this).corner();
MKA-10110 (191)
10mm Magnetic / Reed Switches SPST-...
Retail Price: