Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 11
Total accessing: 9792449
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
UM66T05L
Melody music IC, Song "Home Sweet Home", 1.5V ~ 4.5V (Update 28/11/2020)
Part No.:  UM66T05L
Date added::  22/03/2013
Brand:  UTC
Origin:  Genuine
Package:  TO-92(3)
Category:  Melody Music IC
Pricing:  15,000 (VNĐ)
Product Unit:  pcs
In stock:  71 pcs
Views:  5364
Quantity: 
  1. Product information
UM66T05L Melody music IC, Song "Home Sweet Home", 1.5V ~ 4.5V

MELODY INTEGRATED CIRCUIT

DESCRIPTION

The UTC UM66TXXL series are CMOS LSI designed for using
in door bell, telephone and toy application. It is an on-chip ROM
programmed for musical performance. Produced by CMOS
technology, the device results in very low power consumption.
Since the UTC UM66TXXL series include oscillation circuits a
compact melody module can be constructed with only a few
additional components.

FEATURES
  • 64-Note Rom memory
  • 1.5V ~ 4.5V power supply and low power consumption
  • Dynamic speaker can be driven with external NPN transistor
  • OSC resistor hold mode
  • Power on reset: melody begins from the first note
  • Built in level hold mode