Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 32
Total accessing: 9792472
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ACS756SCA-050B-PFF-T
Hall Effect-Based Linear Current Sensor IC (Update 02/07/2025)
Part No.:  ACS756SCA-050B-PFF-T
Date added::  12/07/2013
Brand:  Allegro
Origin:  Genuine
Package:  suffix PFF(5)
Category:  Current sensor
Pricing:  8.25 (USD)
Product Unit:  pcs
In stock:  1 pcs
Views:  7407
Quantity: 
  1. Product information
ACS756SCA-050B-PFF-T 50A Hall Effect-Based Linear Current Sensor IC

Description
The Allegro ACS756 family of current sensor ICs provides economical and precise solutions for AC or DC current sensing in industrial, automotive, commercial, and communications systems. The device package allows for easy implementation by the customer. Typical applications include motor control, load detection and management, power supplies, and overcurrent fault protection.
The device consists of a precision, low-offset linear Hall circuit with a copper conduction path located near the die.Applied current flowing through this copper conduction path generates a magnetic field which the Hall IC converts into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer.
A precise, proportional voltage is provided by the low-offset,chopper-stabilized BiCMOS Hall IC, which is programmed for accuracy at the factory.
The output of the device has a positive slope (>VCC / 2) when an increasing current flows through the primary copper conduction path (from terminal 4 to terminal 5), which is the path used for current sampling. The internal resistance of this conductive path is 130 μΩ typical, providing low power loss.
The thickness of the copper conductor allows survival of the device at up to 5× overcurrent conditions. The terminals of the conductive path are electrically isolated from the signal leads (pins 1 through 3). This allows the ACS756 family of sensor ICs to be used in applications requiring electrical isolation without the use of opto-isolators or other costly isolation techniques.
The device is fully calibrated prior to shipment from the factory.The ACS75x family is lead (Pb) free. All leads are plated with 100% matte tin, and there is no Pb inside the package. The heavy gauge leadframe is made of oxygen-free copper.

Datasheets ACS756
Category Sensors, Transducers
Family Current
Series -
Current - Sensing ±50A
Accuracy ±1%
Sensitivity 40mV/A
Current - Supply 14mA
Sensor Type Closed Loop
Voltage - Supply 3 V ~ 5 V
Output -
Frequency 120kHz
Response Time -
Polarization Bidirectional
Operating Temperature -20°C ~ 85°C
Package / Case 5-CA Formed Leads
Packaging Tube
Standard Package 34
Other Names ACS756SCA-050B-T