Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 11
Total accessing: 9792449
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
NLV32T-R33J-PF
330nH 5% SMD-1210 (3525) Inductor (Update 30/10/2021)
Part No.:  NLV32T-R33J-PF
Date added::  20/12/2012
Brand:  TDK
Origin:  Genuine
Package:  SMD1210 (3225 Metric)
Category:  SMD-1210 Inductors
Pricing: 
Quantity (pcs)1 - 99 100 - 499 500 - 999 1000 - 1999 2000+
Unit price (VNĐ) 2,000 1,900 1,800 1,700 1,600
Product Unit:  pcs
In stock:  1775 pcs
Views:  4043
Quantity: 
  1. Product information
NLV32T-R33J-PF 330nH 5% SMD-1210 (3525) Inductor

Datasheets  NLV25,32,NL453232,565050 Series
Category Inductors, Coils, Chokes
Family Fixed Inductors
Series NLV
Inductance 330nH
Current Rating 450mA
Tolerance ±5%
Shielding Unshielded
DC Resistance (DCR) 400 mOhm Max
Q @ Freq 30 @ 25.2kHz
Frequency - Self Resonant 300MHz
Operating Temperature -40°C ~ 105°C
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.079" W x 0.086" H (3.20mm x 2.50mm x 2.20mm)
Mounting Type Surface Mount
Packaging Tape & Reel (TR)
Frequency - Test 25.2MHz
Dynamic Catalog NLV Series
Standard Package 2,000