Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 18
Total accessing: 9792546
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MBR0520T1G
0.5A 20V SMD Schottky Rectifier Diode (Update 09/07/2025)
Part No.:  MBR0520T1G
Date added::  19/11/2012
Brand:  Semtech
Origin:  Genuine
Package:  SOD-123(2)
Category:  Schottky Diode
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (USD) 0.23 0.20 0.18
Product Unit:  pcs
In stock:  280 pcs
Views:  6682
Quantity: 
  1. Product information
MBR0520T1G 0.5A 20V SMD Schottky Rectifier Diode  DataSheet

Features
  • Very low forward voltage
  • High Current Capability
Absolute Maximum Ratings (Ta = 25oC)
Parameter Symbol Value Unit
DC Reverse Voltage
Peak Reverse Voltage
Working Peak Reverse Voltage
VR 20 V
VRRM
VRWM
Average Forward Current at DC, TL = 129 oC IF 0.5 A
Peak One Cycle Non-repetitive
Surge Current
at 25 OC 5 μs sine or 3 μs rect. pulse IFSM(1) 55 A
at 25 OC 10 ms sine or 6 ms rect. pulse 6.5 A
Thermal Resistance Junction to Lead RthJL 150 OC/W
Thermal Resistance Junction to Ambient RthJA 340 OC/W
Junction Temperature TJ - 65 to + 150 oC
Storage Temperature Tstg - 65 to + 150 oC
(1) Following any rated load condition and with rated VRRM applied.

Electrical Characteristics
Parameter Symbol Max Unit
Forward Voltage
at IF = 0.1 A, TJ = 25 oC
at IF = 0.5 A, TJ = 25 oC
at IF = 0.1 A, TJ = 100 oC
at IF = 0.5 A, TJ = 100 oC
VF 0.375
0.44
0.26
0.36
V
V
V
V
Reverse Leakage Current
at VR = 10 V, TJ = 25 oC
at VR = 20 V, TJ = 25 oC
at VR = 10 V, TJ = 100 oC
at VR = 20 V, TJ = 100 oC
IR 40
150
3
7
μA
μA
mA
mA
Junction Capacitance
at VR = 5 VDC (test signal range 100 KHz to 1 MHz), TJ = 25 OC
CT 110 pF