Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 18
Total accessing: 9792546
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LM324D
Low power quad operational amplifiers (Update 27/02/2023)
Part No.:  LM324D
Date added::  27/08/2013
Brand:  ST
Origin:  Genuine
Package:  SOIC(14)
Category:  OpAmp
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (USD) 0.20 0.19 0.18 0.17 0.16
Product Unit:  pcs
In stock:  551 pcs
Views:  5629
Quantity: 
  1. Product information
LM324D Low power quad operational amplifiers  DataSheet

Features
  • Wide gain bandwidth: 1.3 MHz
  • Input common-mode voltage range includes ground
  • Large voltage gain: 100 dB
  • Very low supply current per amplifier: 375 μA
  • Low input bias current: 20 nA
  • Low input offset voltage: 5 mV max.
  • Low input offset current: 2 nA
  • Wide power supply range:
    • – Single supply: +3 V to +30 V
  • Dual supplies: ±1.5 V to ±15 V
Description

The LM124, LM224 and LM324 consist of four independent, high gain, internally frequencycompensated operational amplifiers. They operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the
magnitude of the power supply voltage.
Specifications
Amplifier Type General Purpose
Number of  Channels 4
Technology Bipolar
Slew Rate 0.4 V/µs
Gain Bandwidth Product 1.3MHz
Common Mode Rejection Ratio (Min) 70 dB
Current - Input Bias 20nA
Voltage - Input Offset 2000µV
Current - Supply 1.5mA
Current - Output / Channel 70mA
Voltage - Supply, Single/Dual (±) 3 V ~ 30 V, ±1.5 V ~ 15 V
Input Offset Voltage 7 mV
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
Packaging Tube
Standard Package 50
Add to www.tme.vn June 10, 2012