Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 59
Total accessing: 9937279
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
HMC1501
Magnetic Displacement Sensors, Single saturated mode (Update 13/05/2013)
Part No.:  HMC1501
Date added::  13/05/2013
Brand:  Honeywell
Origin:  Genuine
Package:  SOIC(8)
Category:  Magnetic Sensors
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 5.50 5.25 4.95 4.70 4.40
Product Unit:  pcs
In stock:  27 pcs
Views:  4787
Quantity: 
  1. Product information
HMC1501 Magnetic Displacement Sensors  DataSheet

FEATURES BENEFITS Specifications
Wide Angular Range HMC1501 – Angular range of ±45° with <0.07° resolution
Category Sensors
Family Magnetic Sensors
Position - Sensing ±45°
Sensor Type Angular, Linear - Magnetoresistive
Voltage - Supply 1 V ~ 25 V
Resistance (Ohms) 5K
Operating Temperature -40°C ~ 125°C
add to www.tme.vn  -
Package / Case SOIC-8
Standard Package 1,000
Effective Linear Range >8mm when two sensors are mounted on two ends. Additional range can be added through multiple sensor arrays
Available in Tape & Reel Packaging High Volume OEM Assembly
4-Element Wheatstone Bridges Low Noise Passive Element Design
Surface Mount Sensors RoHS Compatible and suitable for High Speed SMT Assembly
Low Voltage (2.0V) Compatible for Battery Powered Applications

DESCRIPTIONS

The Honeywell HMC1501 and HMC1512 are miniature surface mount sensors for linear, angular, or rotary displacement designed for magnetic saturating field sensing. The HMC1501 contains a single saturated-mode Wheatstone bridge sense element that creates an output voltage with respect to the direction of the magnetic flux passing over the sensor surface.

The HMC1512 contains dual saturated-mode Wheatstone bridge elements co-located to provide an extended range of angular displacements. Both sensor types are cost effective and space-efficient solutions for high volume OEM designs. Applications for the HMC15xx sensors include Position Sensing, Rotary speed and angle detection, and non-contact precision location measurement systems. The HMC15xx sensors utilize Honeywell’s Anisotropic Magnetoresistive (AMR) technology that provides advantages over hall-effect based magnetic sensors. They are able to resolve better than tenths of a degree or tenths of millimeters, withstand large variations in magnet-to-sensor gaps, and exhibit insensitivity to shocks and vibrations.

Honeywell’s Magnetic Sensors are among the most precision and reliable position sensors in the industry. Honeywell continues to maintain product excellence and performance by introducing innovative solid-state magnetic sensor solutions. These are highly reliable, top performance products that are delivered when promised. Honeywell’s magnetic sensor solutions provide real solutions you can count on.