Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 57
Total accessing: 9780778
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
SN74HC238N
3-to-8 Line Decoder / Demultiplexer, (Update 07/12/2015)
Part No.:  SN74HC238N
Date added::  17/08/2013
Origin:  Genuine
Package:  DIP(16)
Category:  Logic - Signal Switches, Multiplexers, Decoders
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 299 300 - 499 500+
Unit price (USD) 0.39 0.37 0.35 0.33 0.31
Product Unit:  pcs
In stock:  487 pcs
Views:  3653
Quantity: 
  1. Product information
SN74HC238N 3-to-8 Line Decoder / Demultiplexer

Datasheets sn74hc238
Standard Package 25
Category

Integrated Circuits (ICs)

Family

Logic - Signal Switches, Multiplexers, Decoders

Series 74HC
Packaging Tube
Type Decoder / Demultiplexer
Circuit 1 x 3:8
Independent Circuits 1
Current - Output High, Low 5.2mA, 5.2mA
Voltage Supply Source Single Supply
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-DIP
Other Names 74HC238N
74HC238