Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 191
Total accessing: 7441783
 
Filter by Manufacturer

PWM / PFC Power-Control Circuitry

Pulse-width modulation (PWM), or pulse-duration modulation (PDM), is a commonly used technique for controlling power to inertial electrical devices, made practical by modern electronic power switches

 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
UC3854N
High Power Factor Preregulator (Update 09/05/2022)
Part No.:  UC3854N
Date added::  12/04/2012
Origin:  Genuine
Package:  DIP(16)
Category:  Power Factor Correction
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50+
Unit price (VNĐ) 60,000 59,500 59,000 58,000
Product Unit:  pcs
In stock:  50 pcs
Views:  7427
Quantity: 
  1. Product information
UC3854N High Power Factor Preregulator  DataSheet

Description

The UC3854 provides active power factor correction for power systems that otherwise would draw non-sinusoidal current from sinusoidal power lines. This device implements all the control functions necessary to build a power supply capable of optimally using available power-line current while minimizing line-current distortion. To do this, the UC3854 contains a voltage amplifier, an analog multiplier/divider, a current amplifier, and a fixed-frequency PWM. In addition, the UC3854 contains a power MOSFET compatible gate driver, 7.5V reference, line anticipator, load-enable comparator, low-supply detector, and over-current comparator.

The UC3854 uses average current-mode control to accomplish fixed-frequency current control with stability and low distortion

Features
  • Control Boost PWM to 0.99 Power Factor
  • Limit Line Current Distortion To <5%
  • World-Wide Operation Without Switches
  • Feed-Forward Line Regulation
  • Average Current-Mode Control
  • Low Noise Sensitivity
  • Low Start-Up Supply Current
  • Fixed-Frequency PWM Drive
  • Low-Offset Analog Multiplier/Divider
  • 1A Totem-Pole Gate Driver
  • Precision Voltage Reference
  • Compatibility: UC1854, UC2854
Specifications:
UVLO Thresholds On/Off (V) 16/10
Operating Supply (Max) (V) 30
Startup Current (mA) 1.5
Operating Supply Current (mA) 10
Vref (V) 7.5
Vref tol (%) 1.3
Duty Cycle (Max) (%) 95
Practical Operating Frequency (Max) (MHz) 0.2
Pin / Package 16PDIP
Update on www.tme.vn   12 / 04 / 2012