Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 69
Total accessing: 10208078
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TLP187
Optoisolator Darlington Output 3750Vrms 1 Channel 6-SO, 4 Lead (Update 05/04/2022)
Date added::  26/07/2016
Brand:  Toshiba
Origin:  Genuine
Package:  SO(4)
Category: 
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 16,000 15,800 15,600
Product Unit:  pcs
In stock:  314 pcs
Views:  6993
Quantity: 
  1. Product information
  2. Products equivalent
TLP187 Optoisolator Darlington Output 3750Vrms 1 Channel 6-SO, 4 Lead

Datasheets TLP187
Category Isolators 
Family Optoisolators - Transistor, Photovoltaic Output 
Manufacturer  Toshiba-Semiconductor-and-Storage 
Packaging Tape & Reel (TR)
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 1000% @ 1mA 
Current Transfer Ratio (Max)  -
Turn On / Turn Off Time (Typ) 50µs, 15µs
Rise / Fall Time (Typ)  40µs, 15µs
Input Type DC
Output Type Darlington
Voltage - Output (Max)  300V
Current - Output / Channel  150mA
Voltage - Forward (Vf) (Typ) 1.25V 
Current - DC Forward (If) (Max)  50mA
Vce Saturation (Max) 1.2V 
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount 
Package / Case 6-SMD (4 Leads), Gull Wing 
Supplier Device Package 6-SO, 4 Lead
jQuery(this).corner();
TLP127 (297)
1-channel Darlington Transistor Out...
Retail Price: