Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 106
Total accessing: 8362789
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
1N5408
1N5408 3A/1000V Diode (Update 17/12/2020)
Part No.:  1N5408
Date added::  06/12/2013
Brand:  MIC
Origin:  Genuine
Package:  DO-201AD(2)
Category:  General Purpose Rectifiers
Pricing: 
Quantity (pcs)1 - 99 100 - 249 250 - 499 500 - 999 1000+
Unit price (USD) 0.05 0.05 0.05 0.04 0.04
Product Unit:  pcs
In stock:  1782 pcs
Views:  9691
Quantity: 
  1. Product information
  2. Products equivalent
1N5408 3A/1000V General Purpose Rectifiers
  • 3.0 ampere operation at TA = 75°C with no thermal runaway.
  • High current capability.
  • Low leakage
Features
  • Diffused Junction
  • High Current Capability and Low Forward Voltage Drop
  • Surge Overload Rating to 200A Peak
  • Low Reverse Leakage Current
  • Lead Free Finish, RoHS Compliant
Mechanical Data
  • Case: DO-201AD
  • Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020C
  • Terminals: Finish  Tin. Plated Leads Solderable per MIL-STD-202, Method 208
  • Polarity: Cathode Band
  • Marking: Type Number
  • Weight: 1.1 grams (approximate

jQuery(this).corner();
1N4007-M7 (2020)
1N4007 SMD (Mark M7)
Retail Price: