Visitors Online : 100
Total accessing: 8357560
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
AT89C52-24PI
MCU 8BIT 8KB FLASH DIP-40 (Update 09/06/2016)
Part No.:  AT89C52-24PI
Date added::  04/04/2013
Brand:  ATMEL
Origin:  Genuine
Package:  DIP(40)
Category:  8051 Microcontrolers
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 4.10 3.95 3.75 3.65 3.50
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  7125
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
AT89C52-24PI MCU 8BIT 8KB FLASH DIP-40

Datasheets AT89C52
Standard Package  9
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series 89C
Packaging  Tube 
Core Processor 8051
Core Size 8-Bit
Speed 24MHz
Connectivity SIO, UART/USART
Peripherals -
Number of I /O 32
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 4 V ~ 6 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 40-DIP (0.600", 15.24mm)
jQuery(this).corner();
200S_USB Simple Programmer
Retail Price:
jQuery(this).corner();
SP200S Enhanced Programmer (Box)
Retail Price:
jQuery(this).corner();
IC40DIP600 (1000)
40-PIN IC socket DIP600
Retail Price:
jQuery(this).corner();
ICE52B (0)
ICE52B Professional 51 Emulator
Retail Price:
jQuery(this).corner();
MCU 8BIT 8KB FLASH DIP-40
Retail Price:
jQuery(this).corner();
MCU 8-Bit 8K Flash 24MHz 44-TQFP
Retail Price:
jQuery(this).corner();
MCU 8BIT 12KB FLASH DIP-40
Retail Price: