Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 66
Total accessing: 8352819
 
Filter by Manufacturer

Hardware, Tools... >
Wireless > WIFI module > ESP32-S2-WROVER-I
Images are for reference only, Please See Product Specifications
ESP32-S2-WROVER-I
2.4 GHz Wi­Fi (802.11b/g/n) module (Update 24/11/2023)
Part No.:  ESP32-S2-WROVER-I
Date added::  27/05/2022
Brand:  Espressif
Origin:  Genuine
Category:  WIFI module
Pricing:  165,000 (VNĐ)
Product Unit:  pcs
In stock:  22 pcs
Views:  4120
Quantity: 
  1. Product information
  2. Products equivalent
ESP32-S2-WROVER-I 2.4 GHz Wi­Fi (802.11b/g/n) module

Datasheets  DataSheet
RF Family/Standard WiFi
Data Rate 150Mbps
Power - Output 19.5dBm
Sensitivity -97dBm
Protocol 802.11b/g/n
Frequency Transceiver Module 2.4GHz ~ 2.5GHz
Serial Interfaces ADC, GPIO, I²C, I²S, PWM, SPI, UART
Utilized IC / Part ESP32-S2
Memory Size 4MB Flash, 2MB PSRAM
Voltage - Supply 2.8V ~ 3.6V
Current - Receiving 63mA ~ 68mA
Current - Transmitting 160mA ~ 310mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 56-VFQFN Exposed Pad
jQuery(this).corner();
2.4 GHz Wi­Fi + Bluetooth® + Blueto...
Retail Price:
jQuery(this).corner();
ESP32-S2 Transceiver WiFi 2.4GHz 80...
Retail Price:
jQuery(this).corner();
ESP32-S3-WROOM-1 N8R8 2.4 GHz Wi­Fi...
Retail Price:
jQuery(this).corner();
ESP32-C6-WROOM-1-N8 2.4 GHz Wi­Fi (...
Retail Price:
jQuery(this).corner();
2.4 GHz Wi­Fi + Bluetooth® + Blueto...
Retail Price:
jQuery(this).corner();
2.4 GHz Wi­Fi 6 + Bluetooth® 5 (LE)...
Retail Price:
jQuery(this).corner();
2.4 GHz Wi­Fi + Bluetooth® 5 (LE) B...
Retail Price: