Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 49
Total accessing: 9781442
 
Filter by Manufacturer

Hardware, Tools... >
Development Board > Mini PC > Jetson Nano B01
Images are for reference only, Please See Product Specifications
Jetson Nano B01
NVIDIA Jetson Nano Developer Kit (B01) is a small AI computer (Update 14/10/2023)
Part No.:  Jetson Nano B01
Date added::  13/10/2023
Brand:  NVIDIA
Origin:  Genuine
Category:  mini PC
Pricing:  Call
Product Unit:  Set
In stock:  5 Set
Views:  2649
Quantity: 
  1. Product information
  2. Products equivalent
NVIDIA Jetson Nano Developer Kit (B01)

Introduction

NVIDIA® Jetson Nano™ Developer Kit is a small, powerful computer that lets you run multiple neural networks in parallel for applications like image classification, object detection, segmentation, and speech processing. All in an easy-to-use platform that runs in as little as 5 watts.

It’s simpler than ever to get started! Just insert a microSD card with the system image, boot the developer kit, and begin using the same NVIDIA JetPack SDK used across the entire NVIDIA Jetson™ family of products. JetPack is compatible with NVIDIA’s world-leading AI platform for training and deploying AI software, reducing complexity and effort for developers.

NVIDIA JetPack which includes a board support package (BSP), CUDA, cuDNN, and TensorRT software libraries for deep learning, compuer vision, GPU computing, multimedia processing, and much more. The SDK also includes the ability to natively install popular open source Machine Learning (ML) frameworks such as TensorFlow, PyTorch, Caffe / Caffe2, Keras, and MXNet, enables the developers to integrate their favorite AI model / AI framework into products fast and easily.



Specifications

   NVIDIA Jetson Nano Developer Kit (B01)
GPU NVIDIA Maxwell™ architecture with 128 NVIDIA CUDA® cores and 0.5 TFLOPS (FP16)
CPU Quad-core ARM® Cortex®-A57 MPCore processor  @ 1.43 GHz
Memory 4 GB 64-bit LPDDR4, 1600 MHz – 25.6 GB/s
Storage

microSD card (32GB UHS-1 minimum recommended)

Video Encode 4K @ 30 | 4x 1080p @ 30 | 9x 720p @ 30 (H.264/H.265)
Video Decode 4K @ 60 | 2x 4K @ 30 | 8x 1080p @ 30 | 18x 720p @ 30 (H.264/H.265))
Camera 2x MIPI CSI-2 DPHY lanes
Connectivity Gigabit Ethernet, M.2 Key E expansion connector (Recommendation: AC8265 Dual-mode NIC)
Display HDMI and DP
USB 4x USB 3.0, USB 2.0 Micro-B
IO GPIO, I2C, I2S, SPI, UART

More infomation in link: NVIDIA Jetson Nano Developer Kit (B01)
jQuery(this).corner();
Jetson Nano Developer Kit 16GB eMMC...
Retail Price: