Hardware, Tools...
Semiconductor & Sensor
         STM8 MCUs
         STM32 MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 41
Total accessing: 9781264
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
STM8S005C6T6
MCU 8BIT 32KB 16MHZ LQFP-48 (Update 17/07/2024)
Part No.:  STM8S005C6T6
Date added::  10/12/2013
Brand:  ST
Origin:  Genuine
Package:  LQFP(48)
Category:  STM8S MCUs
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 34,000 33,000 32,000
Product Unit:  pcs
In stock:  50 pcs
Views:  7439
Quantity: 
  1. Product information
  2. Products related
STM8S005C6T6 MCU 8BIT 32KB 16MHZ 48-LQFP

Datasheets STM8S005C6,K6
Other Related Documents STM8S005C6 View All Specifications
Standard Package  250
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series STM8S
Packaging Tray 
Core Processor STM8
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, IrDA, LIN, SPI, UART / USART
Peripherals Brown-out Detect / Reset, POR, PWM, WDT
Number of I /O 38
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.95 V ~ 5.5 V
Data Converters A/D 10x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 48-LQFP
jQuery(this).corner();
STM8 and STM32 Programmer
Retail Price:
jQuery(this).corner();
In-circuit debugger/programmer for ...
Retail Price:
jQuery(this).corner();
Discovery kit for the STM8S general...
Retail Price: