Hardware, Tools...
Semiconductor & Sensor
         STM8 MCUs
         STM32 MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 30
Total accessing: 9781838
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
STM8S003F3P6
MCU 8BIT 8KB FLASH TSSOP-20 (Update 05/01/2026)
Part No.:  STM8S003F3P6
Date added::  10/12/2013
Brand:  ST
Origin:  Genuine
Package:  TSSOP(20)
Category:  STM8S MCUs
Pricing: 
Quantity (pcs)1 - 99 100 - 499 500 - 999 1000+
Unit price (USD) 0.48 0.45 0.43 0.40
Product Unit:  pcs
In stock:  365 pcs
Views:  13973
Quantity: 
  1. Product information
  2. Products related
STM8S003F3P6 IC MCU 8BIT 8KB FLASH TSSOP-20

Datasheets  STM8S003K3/F3
Other Related Documents STM8S003F3 View All Specifications
Standard Package  74
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series STM8S
Packaging  Tube 
Core Processor STM8
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, IrDA, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 16
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.95 V ~ 5.5 V
Data Converters A/D 5x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
jQuery(this).corner();
STM8 and STM32 Programmer
Retail Price:
jQuery(this).corner();
In-circuit debugger/programmer for ...
Retail Price: