Today 26/02/2026 - 06:31:38 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
62
Total accessing:
8353407
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
> LED1W-CW
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
LED1W-CW
High Power LED-1W, Cold White color
(
Update 20/12/2025
)
Part No.:
LED1W-CW
Date added::
03/12/2013
Brand:
TAKAMISAWA
Origin:
China
Package:
SMD(2)
Category:
LED 1W
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100 - 249
250 - 499
500+
Unit price (VNĐ)
3,000
2,900
2,800
2,700
2,600
Product Unit:
pcs
In stock:
363 pcs
Views:
7329
Quantity:
Note:
Product information
Products related
LED1W-CW
High Power LED-1W, Cold White color
Category
Optoelectronics
Family
LED Lighting - White
CCT (K)
6000K ~ 6200K
Flux @ 25°C, Current - Test
85 LM ~ 95 LM
Lumens/Watt @ Current - Test
70 LM/W
Current - Test
350mA
Voltage - Forward (Vf) Typ
3.25V (3.2 V ~ 3.4 V)
CRI (Color Rendering Index)
75
Current
350mA
Lumens @ Current - Max
120 lm
Voltage - Forward @ Max Current
3.8V
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD,
Flux @ 85°C, Current - Test
70 lm
Thermal Resistance of Package
10°C/W
Add to
www.tme.vn
Wednesday, September 04, 2013
jQuery(this).corner();
LDR-1x1W
(6)
1x1W High Power Constant Current LE...
Retail Price:
22,000 VNĐ
jQuery(this).corner();
LDR-3x1W
(13)
3x1W High Power Constant Current LE...
Retail Price:
25,000 VNĐ
jQuery(this).corner();
LDR-1x3W
(80)
1x3W High Power Constant Current LE...
Retail Price:
25,000 VNĐ
Items 1/2