Visitors Online : 72
Total accessing: 8349414
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ATXMEGA128A1-AU
MCU 8/16 BIT 128KB FLASH TQFP-100 (Update 24/08/2024)
Part No.:  ATXMEGA128A1-AU
Date added::  12/07/2013
Brand:  ATMEL
Origin:  Gennuine
Package:  TQFP(100)
Category:  Xmega AVR MCU
Pricing:  225,000 (VNĐ)
Product Unit:  pcs
In stock:  5 pcs
Views:  29231
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
ATXMEGA128A1-AU MCU 8/16 BIT 128KB FLASH TQFP-100

Datasheets ATXMEGA A1 Preliminary
Featured Product AVR® XMEGA® LCD Peripheral
Standard Package  90
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series AVR® XMEGA
Packaging  Tray 
Core Processor AVR
Core Size 8 / 16-Bit
Speed 32MHz
Connectivity EBI / EMI, I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect / Reset, DMA, POR, PWM, WDT
Number of I /O 78
Program Memory Size 128KB (64K x 16)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 3.6 V
Data Converters A/D 16x12b, D/A 4x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 100-TQFP
Dynamic Catalog AVR® XMEGA
Other Names ATXMEGA128A1AU
jQuery(this).corner();
IDCC20 (1112)
2.54mm 20-PIN IDC Socket connector
Retail Price:
jQuery(this).corner();
IDCMBH10-R/A (1249)
2.54mm 10-PIN Male Box Header Right...
Retail Price:
jQuery(this).corner();
2.54mm 20-PIN Male Box Header Right...
Retail Price:
jQuery(this).corner();
mkII USB-ISP/FDI/TPI Programmer
Retail Price:
jQuery(this).corner();
Tact Switch 6x6x6mm Black
Retail Price:
jQuery(this).corner();
ATXmega128A1 Header Board
Retail Price: