| Select | Part No. | Description | Pricing (VNĐ) | Add to card |
| LTV-847
| Optoisolator Transistor Output 5000Vrms 4-Chanel Package: DIP(16), Brand: Lite-On Inc., Origin: Genuine Update: 16/01/2025 - 02:01 PM | | Q.ty | Unit price | | 1 | 10,000 | | 25 | 9,500 | | 100 | 9,000 | | 250 | 8,500 |
| In stock: 338 pcs |
| 4N35S
| 1-channel Transistor Output Optocouplers SMD-6 Package: SMD(6), Brand: Lite-On Inc., Origin: Genuine 6-Pin SMD Package Phototransistor Output Optocoupler
The general purpose optocouplers consist of a gallium
arsenide infrared emitting diode driving a silicon phototransistorUpdate: 25/09/2025 - 12:19 PM | | Q.ty | Unit price | | 1 | 5,000 | | 50 | 4,500 | | 100 | 4,000 |
| In stock: 260 pcs |
| TLP281-4GB
| 4-channel Transistor Output Optocouplers, 2500Vrms, 16-SOP Package: SOP(16), Brand: Toshiba, Origin: Genuine Photocoupler GaAs Ired & Photo−Transistor
Programmable Controllers
AC/DC−Input Module
Solid State RelayUpdate: 20/05/2025 - 03:16 PM | 131,000 | In stock: 18 pcs |
| TLP280(GB-TP,F)
| Optoisolator Transistor Output 2500Vrms 1 Channel Package: SOIC(4), Brand: Toshiba, Origin: Genuine Update: 28/05/2024 - 01:00 PM | | Q.ty | Unit price | | 1 | 16,000 | | 25 | 15,500 | | 100 | 15,000 | | 250 | 14,500 | | 500 | 14,000 |
| In stock: 0 (out of stock) |
| TLP291-4GB
| Optoisolator Transistor Output 2500Vrms 4 Channel 16-SOIC Package: SOIC(16), Brand: Toshiba, Origin: Genuine TLP291-4GB Optoisolator Transistor Output 2500Vrms 4 Channel 16-SOIC
Programmable Logic Controllers (PLCs)
Switching Power Supplies
Simplex/Multiplex Data TransmissionUpdate: 04/08/2026 - 01:23 PM | | Q.ty | Unit price | | 1 | 14,000 | | 50 | 13,500 | | 100 | 13,000 |
| In stock: 240 pcs |
| PS2801-4
| Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP Package: SSOP(16), Brand: Renesas, Origin: Genuine Transistor, Photovoltaic Output Optoisolators
Voltage - Isolation: 2500Vrms
Current Transfer Ratio: (Min) 80% @ 5mA, (Max) 600% @ 5mA
Input Type: DC
Output Type: Transistor
Voltage - Output (Max): 80V
Current - Output / Channel: 50mA
Vce Saturation (Max): 300mV
Update: 08/06/2024 - 02:10 PM | | Q.ty | Unit price | | 1 | 33,000 | | 50 | 32,500 | | 100 | 32,000 |
| In stock: 200 pcs |
| TLP181GB
| Optoisolator Transistor Output 3750Vrms 1 Channel Package: MFSOP(4), Brand: Toshiba, Origin: Genuine Input Type: AC, DC
Output Type: Transistor
Voltage - Output (Max): 80V
Current - Output / Channel: 50mA
Voltage - Forward (Vf) (Typ): 1.15V
Current - DC Forward (If) (Max): 50mA
Vce Saturation (Max): 400mVUpdate: 03/06/2026 - 02:46 PM | | Q.ty | Unit price | | 1 | 25,000 | | 25 | 24,500 | | 50 | 24,000 |
| In stock: 2 pcs |
| PS2705
| Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP Package: SMD(4), Brand: NEC, Origin: Genuine Output Type: Transistor
Voltage - Output (Max): 40V
Current - Output / Channel 80mA
Voltage - Forward (Vf) (Typ): 1.1V
Current - DC Forward (If) (Max): 50mA
Vce Saturation (Max): 300mVUpdate: 30/11/2021 - 09:40 AM | | Q.ty | Unit price | | 1 | 7,000 | | 25 | 6,600 | | 50 | 6,400 |
| In stock: 40 pcs |
| TLP290GB
| Optoisolator Transistor Output 3750Vrms 1 Channel, 4-SOP Package: SOP(4), Brand: Toshiba, Origin: Genuine Input Type: AC, DC
Output Type: Transistor
Voltage - Output (Max): 80V
Voltage - Isolation: 3750Vrms
Current - Output / Channel: 50mA
Voltage - Forward (Vf) (Typ): 1.25V
Current - DC Forward (If) (Max): 50mA
Vce Saturation (Max): 300mVUpdate: 13/09/2025 - 04:10 PM | | Q.ty | Unit price | | 1 | 5,000 | | 50 | 4,900 | | 100 | 4,800 |
| In stock: 362 pcs |
| TLP785(GB,F)
| Optoisolator Transistor Output 5000Vrms 1 Channel Package: DIP(4), Brand: Toshiba, Origin: Genuine Update: 14/03/2024 - 09:50 AM | | Q.ty | Unit price | | 1 | 4,000 | | 100 | 3,800 | | 250 | 3,600 | | 500 | 3,400 |
| In stock: 479 pcs |
| PC814X1
| Optoisolator Transistor Output 5000Vrms 1 Channel Package: DIP(4), Brand: Sharp, Origin: Genuine Update: 14/12/2018 - 01:12 PM | | Q.ty | Unit price | | 1 | 6,000 | | 25 | 5,700 | | 100 | 5,500 | | 250 | 5,200 | | 500 | 5,000 |
| In stock: 165 pcs |
| TLP127
| 1-channel Darlington Transistor Output Optocouplers Package: MFSOP(4), Brand: Toshiba, Origin: Genuine Update: 10/01/2026 - 09:47 AM | | Q.ty | Unit price | | 1 | 14,000 | | 50 | 13,500 | | 100 | 13,000 |
| In stock: 297 pcs |
| TLP521-1GB
| 1-channel Transistor Output Optocouplers, 2us, 50-150 % CTR Package: DIP(4), Brand: Toshiba, Origin: Genuine Update: 24/01/2024 - 10:51 AM | | Q.ty | Unit price | | 1 | 18,000 | | 50 | 17,000 | | 100 | 16,000 |
| In stock: 321 pcs |
| TLP187
| Optoisolator Darlington Output 3750Vrms 1 Channel 6-SO, 4 Lead Package: SO(4), Brand: Toshiba, Origin: Genuine Update: 05/04/2022 - 04:40 PM | | Q.ty | Unit price | | 1 | 16,000 | | 50 | 15,800 | | 100 | 15,600 |
| In stock: 314 pcs |
| TLP521-4
| 4-channel Transistor Output Optocouplers, 2us, 50-600 % CTR Package: DIP(16), Brand: Toshiba, Origin: Genuine Update: 01/11/2024 - 12:14 PM | | Q.ty | Unit price | | 1 | 45,000 | | 25 | 44,000 | | 50 | 43,000 | | 100 | 42,000 |
| In stock: 100 pcs |
| 4N35M
| 1-channel Transistor Output Optocouplers DIP-6 Package: DIP(6), Brand: Fairchild, Origin: Genuine Update: 17/03/2026 - 12:54 PM | | Q.ty | Unit price | | 1 | 8,000 | | 25 | 7,700 | | 100 | 7,400 | | 250 | 7,000 |
| In stock: 1300 pcs |