Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 167
Total accessing: 7445240
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
GP2D12
10-80cm Distance Measuring Sensor, Analog Voltage Output (Update 10/12/2014)
Part No.:  GP2D12
Date added::  16/12/2012
Brand:  Sharp
Origin:  Genuine
Category:  Distance Sensors
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 340,000 333,000 320,000 310,000 300,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  10912
Quantity: 
  1. Product information

GP2D12 Distance Sensor

This sensor takes a continuous distance reading and reports the distance as an analog voltage with a distance range of 10cm (~4") to 80cm (~30"). The interface is 3-wire with power, ground and the output voltage.

 Features

  • Very Small in size
  • Less influence on the color of reflected objects, reflectivity
  • Analog voltage corresponding to distance
  • Detecting distance of 10 to 80 cm
  • External control circuit unnecessary
  • Low cost
 Download: