Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 149
Total accessing: 8361394
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LM358D
Low Power Dual OpAmp, SOIC-8 (Update 22/11/2025)
Part No.:  LM358D
Date added::  27/08/2013
Brand:  ST
Origin:  Genuine
Package:  SOIC(8)
Category:  OpAmp
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 499 500 - 999 1000+
Unit price (VNĐ) 3,000 2,900 2,800 2,700 2,600
Product Unit:  pcs
In stock:  2272 pcs
Views:  9838
Quantity: 
  1. Product information
  2. Products equivalent
LM358D - Low power dual operational amplifiers  DataSheet

Datasheets  LMx58 Datasheet
Other Related Documents LM358 View All Specifications
Standard Package 100
Category Integrated Circuits (ICs)
Family Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.6 V/µs
Gain Bandwidth Product 1.1MHz
-3db Bandwidth -
Current - Input Bias 20nA
Voltage - Input Offset 2mV
Current - Supply 700µA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 3 V ~ 30 V, ±1.5 V ~ 15 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-DIP
Packaging Tube
jQuery(this).corner();
LM358P (173)
Low Power Dual OpAmp, DIP-8
Retail Price:
jQuery(this).corner();
Low-Voltage Rail-to Rail Output Op-...
Retail Price: