Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 70
Total accessing: 8345390
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
DIPSW10-R
DIP Swich 10 Slide type RED (Update 01/03/2016)
Part No.:  DIPSW10-R
Date added::  11/03/2013
Brand:  TAKAMISAWA
Origin:  China
Package:  DIP(20)
Category:  DIP Swiches
Pricing: 
Quantity (pcs)1 - 49 50 - 249 250 - 499 500 - 999 1000+
Unit price (USD) 0.25 0.24 0.23 0.22 0.20
Product Unit:  pcs
In stock:  952 pcs
Views:  4378
Quantity: 
  1. Product information

DIP Swich 10 Slide type RED color


MECHANICAL 

  • Operation Force: 800g Max
  • Stroke: 2.00mm
  • Operation temp: -20degree ~ 70degree
  • Storage Temp: -40degree to 85degree

MATERIALS

BASE: Engineering plastics,Black.
COVER: Engineering plastics,Red.
BUTTON: Engineering plastics,White.
TERMINAL: Alloy copper,Gold plating.

ELECTRICAL

  • Electrical Life: 2000 operations cycles per switch.
  • Non-Switching Rating: 100mA,50VDC
  • Switching Rating: 25mA,24VDC
  • Contact Resistance: 50m Max,at initial;100m Max,after life test.
  • Insulation Resistance: 100m,500VDC
  • Dielectric Serength: 500VCD/1 minute
  • Capacitance: 5pF Max.
  • Circuit:Single pole single throw.

SOLDERING AND CLEANING PROCESSES

  • Keep all switch contacts in their "OFF" position for all operation .
  • Wave Soldering: Recommended Solder Temperature at 260degree Max.5 seconds for IC type.
  • Hand Soldering: Use a soldering iron of 30 watts, controlled at 320degree approximately 2 seconds,while applying solder.
  • Cleaning Process: Flux clean using force rinse,high agitation or triple bath cleaning mathod.
  • Freon TF or TE give excellent results.When vapor methods are used do not subject the switch to solvents at temperature above 51degree.

PACKING

  • All DIP switches are packed in standard IC tube.
  • ? pcs / Tube, ? pcs/ Box