Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 106
Total accessing: 10219762
 
Filter by Manufacturer

Semiconductor & Sensor >
Memory ICs > RAM Memory > HM628128ALFP-5
Images are for reference only, Please See Product Specifications
HM628128ALFP-5
128Kx8 Bit high speed SRAM, 55ns (Update 06/08/2019)
Part No.:  HM628128ALFP-5
Date added::  25/05/2013
Brand:  Hitachi
Origin:  Genuine
Package:  SOIC(32)
Category:  RAM
Pricing: 
Quantity (pcs)1 - 9 10 - 49 50 - 99 100 - 499 500+
Unit price (USD) 1.75 1.67 1.58 1.49 1.40
Product Unit:  pcs
In stock:  86 pcs
Views:  6437
Quantity: 
  1. Product information
HM628128ALFP-5/7 CMOS high speed static RAM organized 128 kword x 8 bit  Data Sheet

The Hitachi HM628128A is a CMOS static RAM organized 128 kword ´ 8 bit. It realizes higher density, higher performance and low power
consumption by employing 0.8 μm Hi-CMOS process technology.

Features

  • High speed
    • Fast access time: 55 ns (max)
  • Low power
    • Active: 75 mW (typ)
    • Standby: 10 μW (typ)
  • Single 5 V supply
  • Completely static memory No clock or timing strobe required
  • Equal access and cycle times
  • Common data input and output Three state output
  • Directly TTL compatible All inputs and outputs
  • Capability of battery back up operation 2 chip selection for battery back up