Today 26/02/2026 - 10:00:51 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
263
Total accessing:
8346388
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
> 61-238/KK2C-S40408F6
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
61-238/KK2C-S40408F6
SMD low power LED 20mA PLCC6, White Neutal
(
Update 08/01/2026
)
Part No.:
61-238/KK2C-S40408F6
Date added::
11/06/2013
Brand:
Everlight
Origin:
Genuine
Package:
PLCC(6)
Category:
LEDs
Pricing:
Quantity (pcs)
1 - 499
500 - 999
1000+
Unit price (USD)
0.08
0.07
0.07
Product Unit:
pcs
In stock:
2994 pcs
Views:
6468
Quantity:
Note:
Product information
61-238/KK2C-SS40408F6GB2/ET
SMD low power LED 20mA PLCC6, White Warm
Datasheets
61-238/xK2C-Sxxxyyyxxxz/ET
Standard Package
1,000
Category
Optoelectronics
Family
LED Indication - Discrete
Series
-
Packaging
Cut Tape (CT)
Color
White, Neutral
Wavelength - Dominant
4000K
Wavelength - Peak
-
Millicandela Rating
6100mcd
Voltage - Forward (Vf) (Typ)
3.25V
Current - Test
20mA
Viewing Angle
120°
Lens Type
Clear
Lens Style/Size
Oval with Flat Top, 4.36mm x 3.96mm
Package / Case
6-SMD, J-Lead
Size / Dimension
5.40mm L x 5.00mm W
Height
1.40mm
Mounting Type
Surface Mount
Luminous Flux @ Current - Test
17 lm
Online Catalog
White PLCC-6 Oval with Flat Top LEDs
Items 7/7