Phần cứng, Thiết bị...
LK Bán dẫn & Cảm biến
LK Khác và Phụ kiện
 
 LEDs
 
Thống kê truy cập
Đang online : 41
Số lượt truy cập : 8352609
 
Lọc SP theo Nhãn hiệu

LK Bán dẫn & Cảm biến >
Hình ảnh có thể chỉ là đại diện, xem datasheet để có thông số chính xác hơn
MAX308CPE
8-Channel Multiplexers (Cập nhật 20/04/2017)
Mã hàng:  MAX308CPE
Ngày đăng:  16/03/2012
Nhãn hiệu:  Maxim
Kiểu Chân:  DIP(16)
Phân Nhóm:  Analog Multiplexers IC
Giá bán: 
Số lượng (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Đơn Giá (VNĐ) 88,000 83,600 79,200 74,800 70,400
Đơn vị tính:  pcs
Số lượng còn:  82 pcs
Lượt xem:  6159
Số lượng mua: 
  1. Thông tin sản phẩm
MAX308CPE  DataSheet

Precision, 8-Channel/Dual 4-Channel, High-Performance, CMOS Analog Multiplexers

Description
The MAX308/MAX309 precision, monolithic, CMOS analog multiplexers (muxes) offer low on-resistance (less than 100Ω), which is matched to within 5Ω between channels and remains flat over the specified analog signal range (7Ω max). They also offer low leakage over temperature (NO-off leakage current less than 5nA at +85°C) and fast switching speeds (transition time less than 250ns). The MAX308 is a single-ended 1-of-8 device, and the MAX309 is a differential 2-of-4 device.

The MAX308/MAX309 are fabricated with Maxim's improved 44V silicon-gate process. Design improvements yield extremely low charge injection (less than 10pC) and guarantee electrostatic discharge protection greater than 2000V.

These muxes operate with a single +5V to +30V supply or bipolar ±5V to ±20V supplies, while retaining TTL/CMOS-logic input compatibility and fast switching. CMOS inputs provide reduced input loading. These improved parts are plug-in upgrades for the industry-standard DG408, DG409, DG508A, and DG509A.

Key Features
  • Guaranteed On-Resistance Match Between Channels, < 5Ω Max
  • Low On-Resistance, < 100Ω Max
  • Guaranteed Flat On-Resistance over Specified Signal Range, 7Ω Max
  • Guarateed Low Charge Injection, < 10pC
  • NO-Off Leakage Current < 5nA at +85°C
  • COM-Off Leakage Current < 20nA at +85°C
  • ESD Protection > 2000V
  • Plug-In Upgrade for Industry-Standard DG408/DG409/DG508A/DG509A
  • Single-Supply Operation (+5V to +30V)
  • Bipolar-Supply Operation (±5V to ±20V)
  • Low Power Consumption, < 300µW
  • Rail-to-Rail Signal Handling
  • TTL/CMOS-Logic Compatible
Applications/Uses
  • Audio-Signal Routing
  • Automated Test Equipment (ATE)
  • Battery-Powered Applications
  • Communication Systems
  • Guidance and Control Systems
  • Heads-Up Displays
  • Military Radios
  • PBX, PAB
  • Sample-and-Hold Circuits