Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 63
Total accessing: 9902960
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
AIC1084PM
5A Low Dropout Positive Adjustable Regulator (Update 31/10/2025)
Part No.:  AIC1084PM
Date added::  11/06/2013
Brand:  AIC
Origin:  Genuine
Package:  TO-263(3)
Category:  Low Dropout (LDO) Regulators
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 15,000 14,300 13,500 12,800 12,000
Product Unit:  pcs
In stock:  199 pcs
Views:  6977
Quantity: 
  1. Product information
AIC1084 - 5A LOW DROPOUT POSITIVE ADJUSTABLE REGULATOR

FEATURES

  • Dropout Voltage 1.5V at 5A Output Current.
  • Fast Transient Response.
  • Extremely Tight Line and Load Regulation.
  • Current Limiting and Thermal Protection.
  • Adjustable Output Voltage or Fixed 1.5V, 1.8V, 2.5V, 3.3V.
  • Standard 3-Pin Power Packages
APPLICATIONS
  • Mother Board I/O Power Supplies.
  • Microprocessor Power Supplies.
  • High Current Regulator.
  • Post Regulator for Switching Supply
DESCRIPTION
The AIC1084 is a low dropout three terminal regulator with 5A output current capability. The output voltage is adjustable with the use of a resistor divider or fixed 1.5V, 1.8V, 2.5V and 3.3V. Dropout voltage is guaranteed to be at maximum of 1.5V with the maximum output current. Its low dropout voltage and fast transient response make it ideal for low voltage microprocessor applications. Current limit and thermal protection provide protection against any overload condition that would create excessive junction temperatures.

Document:  Data Sheet