Today 26/02/2026 - 01:03:20 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
150
Total accessing:
8349693
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
> SS14
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
SS14
1A 40V Schottky Barrier Diode
(
Update 28/08/2025
)
Part No.:
SS14
Date added::
03/04/2013
Brand:
Toshiba
Origin:
Genuine
Package:
DO-214AC(SMA)(2)
Category:
Schottky Diode
Pricing:
Quantity (pcs)
1 - 99
100 - 499
500+
Unit price (USD)
0.03
0.02
0.02
Product Unit:
pcs
In stock:
1935 pcs
Views:
12470
Quantity:
Note:
Product information
Products equivalent
SS14
-
1.0 Ampere/40V Schottky Barrier Rectifiers
DataSheet
Features
Glass passivated junctions.
High current capability, low V
F
.
For use in low voltage, high frequency inverters free wheeling, and polarity protection applications
DO-214AC(SMA)-2 package
Maximum Repetitive Reverse Voltage 40V
Absolute Maximum Ratings
(TA = 25°C unless otherwise noted)
Maximum Repetitive Reverse Voltage (V
RRM
) :40V
Average Rectified Forward Current I
F(AV)
: 1.0 A
Non-repetitive Peak Forward Surge Current IFSM: 40A
Storage Temperature Range T
stg
: -65
o
C to +150
o
C
Operating Junction Temperature T
J
: -65
o
C to +125
o
C
jQuery(this).corner();
ZHCS1000TA
(5598)
ZHCS1000-Schottky Barrier Diode
Retail Price:
0.15 USD
jQuery(this).corner();
SS24
(3850)
2A 40V Schottky Barrier Diode
Retail Price:
0.03 USD
jQuery(this).corner();
SS34
(4493)
3A 40V Schottky Barrier Diode
Retail Price:
0.04 USD
Items 3/13