Today 26/02/2026 - 11:46:35 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
181
Total accessing:
8358019
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
> 3.6864MHz-HC94S
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
3.6864MHz-HC94S
3.6864 Mhz HC-49S Crystal
(
Update 03/08/2024
)
Part No.:
3.6864MHz-HC94S
Date added::
31/03/2012
Brand:
TAKAMISAWA
Origin:
Taiwan
Package:
DIP(2)
Category:
Crystal
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 499
500 - 999
1000+
Unit price (USD)
0.15
0.13
0.12
0.10
0.09
Product Unit:
pcs
In stock:
300 pcs
Views:
3486
Quantity:
Note:
Product information
Standard and Low Profile HC-49S Case Crystals
Features
Low cost
Wide frequency range
Good aging
Pb-free & RoHS Compliance
Typical Applications
Set-Top Box/Multimedia
Clock/VCXO Multiplier
Network Adapter Cards
Modems
Microcontrollers and Processors
Remote control devices
Quartz Crystal HC49S Specifications
Mechnical Dimensions (mm)
Holder Type:
HC-49S DIP-2pin
Frequency Range:
3.200MHz – 90.000MHz
Operating Temperature Range:
-10°c ~ +60°c typical
Storage Temperature Range:
-40°c ~ +85°c typical
Drive Level:
100uW typical
Load Capacitance:
8Pf-32pF or Series
Frequency Tolerance:
±30ppm
Frequency Stability:
±50ppm
Shunt Capacitance:
7.0pf max
Insulation Resistance:
500MΩmin.at DC 100V
Aging First Year:
±5ppm max
Items 5/22