Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 31
Total accessing: 9782703
 
Filter by Manufacturer

Semiconductor & Sensor >
Memory ICs > 24Cxx Serial EEPROM > AT24C32A-10PU-2.7
Images are for reference only, Please See Product Specifications
AT24C32A-10PU-2.7
AT24C32A-10UP-2.7 (Update 25/09/2020)
Part No.:  AT24C32A-10PU-2.7
Date added::  18/03/2013
Brand:  ATMEL
Origin:  Genuine
Package:  DIP(8)
Category:  Memory-I2C Serial EEPROM
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 6,000 5,700 5,400 5,100 4,800
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  4946
Quantity: 
  1. Product information
AT24C32-10PU-2.7 - Two-wire Serial EEPROM 32K (4096 x 8)  DataSheet

Description

The AT24C32A provides 32,768 bits of serial electrically erasable and programmable read-only memory (EEPROM) organized as 4096 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The AT24C32A is available in space-saving 8-lead PDIP packages and is accessed via a Two-wire serial interface.

Features
  • Low-voltage and Standard-voltage Operation
    • 2.7V (VCC = 2.7V to 5.5V)
  • Internally Organized 4096 x 8 (32K)
  • Two-wire Serial Interface
  • Schmitt Trigger, Filtered Inputs for Noise Suppression
  • Bidirectional Data Transfer Protocol
  • 400 kHz ( 2.7V, 5V) Compatibility
  • Write Protect Pin for Hardware Data Protection
  • 32-byte Page Write Mode (Partial Page Writes Allowed)
  • Prtial Page Writes Allowed
  • Self-timed Write Cycle (5 ms max)
  • High-reliability
    • Endurance: 1 Million Write Cycles
    • Data Retention: 100 Years
  • 8-lead PDIP Packages
  • Lead-free/Halogen-free
Specifications:
 Manufacturer  ATMEL
 Product Category  Memory IC / 24Cxx Serial EEPROM
 Format - Memory  EEPROMs - Serial
 Memory Type  EEPROM
 Memory Size  32K (4096 x 8)
 Speed  400kHz
 Interface  I²C, 2-Wire Serial
 Voltage - Supply  2.7 V ~ 5.5 V
 Operating Temperature  -40°C ~ 85°C
 Package / Case  8-DIP (0.300", 7.62mm)
 Mounting Style  Through Hole
 Packaging  Tube
 Standard Package  50
 Edit  www.tme.vn 
 update  17:37 PM 23/03/2012