Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 27
Total accessing: 9782699
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
AT24C04C-PUM
I2C Serial EEPROM 4K (512 x 8), 1MHz (Update 10/06/2026)
Part No.:  AT24C04C-PUM
Date added::  30/09/2013
Brand:  ATMEL
Origin:  Genuine
Package:  DIP(8)
Category:  Memory-I2C Serial EEPROM
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100+
Unit price (VNĐ) 14,000 13,000 12,000
Product Unit:  pcs
In stock:  129 pcs
Views:  5048
Quantity: 
  1. Product information
AT24C04C-PUM Two-wire Serial EEPROM 4K (512 word x 8)  DataSheet

Datasheets  AT24C04C/08C
Standard Package  50
Category Integrated Circuits (ICs)
Family Memory
Series -
Packaging  Bulk 
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 4K (512 x 8)
Speed 400kHz, 1MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP