Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 64
Total accessing: 8357680
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TIP42C
PNP Power Transistor 100V, 6A, 65W (Update 26/04/2021)
Part No.:  TIP42C
Date added::  03/04/2013
Brand:  Fairchild
Origin:  Genuine
Package:  TO-220(3)
Category:  PNP Power Transistor
Pricing: 
Quantity (Pcs)1 - 99 100 - 249 250 - 499 500 - 999 1000+
Unit price (USD) 0.40 0.39 0.38 0.37 0.36
Product Unit:  Pcs
In stock:  616 Pcs
Views:  8741
Quantity: 
  1. Product information
  2. Products related
TIP42C - PNP Epitaxial Silicon Transistor  DataSheet

Features
  • Medium Power Linear Switching Applications
  • Complement to TIP41/TIP41A/TIP41B/TIP41C

Applications

  • GENERAL PURPOSE CIRCUITS
  • AUDIO AMPLIFIER
  • POWER LINEAR AND SWITCHING
Specifications:
 Manufacturer  Fairchild Semiconductor
 Product Category  Transistors Bipolar (BJT)
 RoHS  Yes
 Transistor Polarity  PNP
 Collector- Emitter Voltage VCEO Max  100 V
 Emitter- Base Voltage VEBO  - 5 V
 Maximum DC Collector Current IC  6 A
 DC Collector / Base Gain hEF Min  15 @ 3A, 4V
 Configuration  Single
 Maximum Operating Frequency  3 MHz
 Operating Temperature  - 65 oC to + 150 oC
 Continuous Collector Current  - 6 A
 Power Dissipation  65 W
 Mounting Style  Through Hole
 Package / Case  TO-220-3
jQuery(this).corner();
TIP41C (498)
NPN Power Transistor 100V, 6A, 65W
Retail Price: