Today 27/02/2026 - 07:33:11 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
135
Total accessing:
8365483
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
> TIP41C
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
TIP41C
NPN Power Transistor 100V, 6A, 65W
(
Update 22/10/2024
)
Part No.:
TIP41C
Date added::
11/07/2013
Brand:
ST
Origin:
Genuine
Package:
TO-220(3)
Category:
NPN Power Transistor
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100+
Unit price (USD)
0.50
0.48
0.45
Product Unit:
pcs
In stock:
498 pcs
Views:
13094
Quantity:
Note:
Product information
Products related
TIP41C
-
NPN Epitaxial Silicon Transistor
DataSheet
Features
Medium Power Linear Switching Applications
Complement to TIP42C
Applications
GENERAL PURPOSE CIRCUITS
AUDIO AMPLIFIER
POWER LINEAR AND SWITCHING
Specifications:
Manufacturer
Fairchild Semiconductor
Product Category
Transistors Bipolar (BJT)
RoHS
Yes
Transistor Polarity
NPN
Collector- Emitter Voltage V
CEO
Max
100 V
Emitter- Base Voltage V
EBO
5 V
Maximum DC Collector Current I
C
6 A
DC Collector / Base Gain h
EF
Min
15 @ 3A, 4V
Configuration
Single
Maximum Operating Frequency
3 MHz
Operating Temperature
- 65
o
C to + 150
o
C
Continuous Collector Current
6 A
Power Dissipation
65 W
Mounting Style
Through Hole
Package / Case
TO-220-3
jQuery(this).corner();
TIP42C
(616)
PNP Power Transistor 100V, 6A, 65W
Retail Price:
0.40 USD
Items 9/23