Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 74
Total accessing: 9778245
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PT2322-S
PT2322-S 6-Channel Audio Processor IC (Update 18/10/2017)
Part No.:  PT2322-S
Date added::  26/07/2012
Brand:  PTC
Package:  SOIC(28)
Category:  Audio IC
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 35,000 33,300 31,500 29,800 28,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  8250
Quantity: 
  1. Product information
  2. Documents
PT2322-S : 6-Channel Audio Processor IC   DataSheet

DESCRIPTION

PT2322 is a 6-Channel Audio Processor IC utilizing CMOS Technology specially designed for audio applications. 6-channel individual input, 6-channel master volume control, 6-channel individual volume trim control, 3-band tone control (treble, middle, and bass), mute function, 3D effect function, tone defeat function are all built into a single chip having the highest performance and reliability with the least components. Furthermore, the pin assignments and application circuit are optimized for easy PCB Layout and cost saving benefits. Housed in 28 pins, DIP or SO Package, PT2322 is the ultimate answer to your every audio system needs.

FEATURES
  • Very Low Power Consumption (DC=9V)
  • I2C Bus Control
  • 6-Channel Individual Input
  • 6-Channel Master Volume Control: 0 to -79 dB (1 dB/step)
  • 6-Channel Individual Output TRIM Volume Control: 0 to -15 dB (1dB/step)
  • 3-Band Tone Control (Treble, Middle, Bass): + 14dB , 2dB/step
  • Mute Function
  • 3D Effect Function
  • Tone Defeat Function
  • Low Noise
  • High Channel Separation
  • Low Harmonic Distortion
  • Least External Components
  • Easy to Use
  • Available in 28-pin, DIP or SO Package
APPLICATIONS
  • Audio/Video System
  • Multi-Media Speakers
  • TV System
  • PC Audio
  • AC3 Amplifier System