Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 83
Total accessing: 9782557
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
APR9600
APR9600 (Update 14/05/2012)
Part No.:  APR9600
Date added::  14/05/2012
Brand:  APLUS
Package:  DIP(28)
Category:  Voice Recode / Playback
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 80,000 76,000 72,000 68,000 64,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  5185
Quantity: 
  1. Product information
  2. Documents
APR9600 - Single-Chip Voice Recording & Playback Device 60-Second Duration  DataSheet

Features :
  • Single-chip, high-quality voice recording & playback solution
    • No external ICs required
    • Minimum external components
  • Non-volatile Flash memory technology
    • No battery backup required
  • User-Selectable messaging options
    • Random access of multiple fixed-duration messages
    • Sequential access of multiple variable-duration messages
  • User-friendly, easy-to-use operation
    • Programming & development systems not required
    • Level-activated recording & edge-activated play back switches
  • Low power consumption
    • Operating current: 25 mA typical
    • Standby current: 1 uA typical
    • Automatic power-down
  • Chip Enable pin for simple message expansion
General Description :

The APR9600 device offers true single-chip voice recording,non-volatile storage, and playback capability for 40 to 60 seconds.The device supports both random and sequential access of multiple messages.Sample rates are user-selectable,allowing designers to customize their design for unique quality and storage time needs.Integrated output amplifier,microphone amplifier, and AGC circuits greatly simplify system design. the device
is ideal for use in portable voice recorders, toys, and many other consumer and industria applications.

APLUS integrated achieves these high levels of storage capability by using its proprietary analog/multilevel storage technology implemented in an advanced Flash non-volatile memory process, where each memory cell can store 256 voltage levels.

This technology enables the APR9600 device to reproduce voice signals in their natural form. It eliminates the need for encoding and compression, which often introduce distortion.