Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 106
Total accessing: 10219761
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
LSD-FET430UIF
LSD-FET430UIF (Update 18/03/2014)
Part No.:  LSD-FET430UIF
Date added::  31/03/2012
Brand:  TAKAMISAWA
Origin:  China
Category:  Program/debug
Pricing:  Call
Product Unit:  Set
In stock:  0 (out of stock)
Views:  34027
Quantity: 
  1. Product information
  2. Products related

 Description
The MSP-FET430U14 is a powerful flash emulation tool to quickly begin application development on the MSP430 MCU. It includes USB debugging interface used to program and debug the MSP430 in-system through the JTAG interface or the pin saving Spy Bi-Wire (2-wire JTAG) protocol. The flash memory can be erased and programmed in seconds with only a few keystrokes, and since the MSP430 flash is ultra-low power, no external power supply is required.
The debugging tool interfaces the MSP430 to the included integrated software environment and includes code to start your design immediately.  The MSP-FET430UIF development tools supports development with all MSP430 flash devices.

 It features

  • USB debugging interface (MSP-FET430UIF) connects a flash-based MSP430 MCU to a PC for real-time, in-system programming and debugging
  • Technical specifications:
    • Software configurable supply voltage between 1.8 and 3.6 volts at 100mA
    • Supports JTAG Security Fuse blow to protect code
    • Supports all MSP430 boards with JTAG header
  • Supports both JTAG and Spy-Bi-Wire (2-wire JTAG) debug protocols
  • USB cable and a 14-pin conductor cable is provided
  • Includes IAR Kickstart and Code Composer Essentials integrated development environments which includes an assembler, linker, simulator, source-level debugger, and code limited C-compiler
  • Full documentation on CD

 Kit content

  • CD-ROM including software and documentation
  • IAR Embedded Workbench (Kickstart Version) IDE
  • eZ430-F2013 Development Tool

 Related Items(detailed information)

Code Composer Essentials v3 Core Edition - Free 16KB IDE
IAR Embedded Workbench Kickstart - Free IDE

 Download

User's guide

MSP-FET430 Flash Emulation Tool (FET) (for Use With CCE v3) User's Guide (Rev. H) (slau157h.pdf, 4669 KB)
26 Nov 2008  Download

MSP-FET430 Flash Emulation Tool (FET) (for Use With IAR v3+) User's Guide (Rev. K) (slau138k.pdf, 4208 KB)
03 Jun 2008 Download

 

jQuery(this).corner();
32.768 KHz 3x8mm
Retail Price:
jQuery(this).corner();
MSP430F169IPM
Retail Price:
jQuery(this).corner();
MSP430F449IPZ
Retail Price: