Hardware, Tools...
Semiconductor & Sensor
         8051 Architecture
         32-bit ARM
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 45
Total accessing: 10207095
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LPC2364FBD100
ARM7 MCU FLASH 128K LQFP-100 (Update 26/11/2016)
Part No.:  LPC2364FBD100
Date added::  01/10/2010
Brand:  NXP
Origin:  Genuine
Package:  LQFP(100)
Category:  ARM7® MCU
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 89 90+
Unit price (VNĐ) 165,000 156,750 148,500 140,250 132,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  4741
Quantity: 
  1. Product information
LPC2364FBD100 ARM7 MCU FLASH 128K LQFP-100

Datasheets LPC2364-68
Standard Package 90
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series LPC2300
Packaging Tray
Core Processor ARM7®
Core Size 16 / 32-Bit
Speed 72 MHz
Connectivity CAN, Ethernet, I²C, Microwire, SPI, SSI, SSP, UART / USART, USB
Peripherals Brown-out Detect / Reset, DMA, I²S, POR, PWM, WDT
Number of I /O 70
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 34K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 6x10b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 100-LQFP
Other Names LPC2364FBD100-S
LPC2364FBD100,551