Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 80
Total accessing: 9902693
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
78L05-China
100mA 5V Positive voltage regulators (Update 20/06/2016)
Part No.:  78L05-China
Date added::  19/01/2013
Brand:  ST
Origin:  China
Package:  TO92(3)
Category:  Low Dropout (LDO) Regulators
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (VNĐ) 2,000 1,900 1,800 1,700 1,500
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  7297
Quantity: 
  1. Product information
  2. Products equivalent
78L05 100mA 5V Positive voltage regulators  DataSheet

Features
  • Output current up to 100 mA
  • Output voltages of 5 V
  • Thermal overload protection
  • Short circuit protection
  • No external components are required
  • Available in either ± 4 % (AC) or ± 8 % (C) selection
Description
The L78Lxx series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current.
They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current  voltage regulators.
The L78Lxx series used as Zener diode/resistor combination replacement, offers an effective output impedance improvement
 
Specifications
Product Category Linear Regulators - Standard
Output Type Fixed
Polarity Positive
Output Voltage 5 V
Output Current 0.1 A
Load Regulation 60 mV
Input Voltage 7 V ~ 30 V
Line Regulation 150 mV
Number of Outputs 1
Operating Temperature -40°C ~ 125°C
PSRR / Ripple Rejection (Typ) 49 dB
Mounting Style Through Hole
Package / Case TO-92
Packaging Bulk 
Factory Pack Quantity 2500
add to www.tme.vn -
jQuery(this).corner();
L7805CV (0)
5V 1.5A Positive voltage regulators...
Retail Price: