Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 110
Total accessing: 8347992
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ZHCS1000TA
ZHCS1000-Schottky Barrier Diode (Update 12/04/2021)
Part No.:  ZHCS1000TA
Date added::  27/08/2013
Brand:  ZETEX
Origin:  Genuine
Package:  SOT23(3)
Category:  Schottky Diode
Pricing: 
Quantity (pcs)1 - 99 100 - 499 500 - 999 1000 - 2999 3000+
Unit price (VNĐ) 3,000 2,800 2,600 2,400 2,100
Product Unit:  pcs
In stock:  5598 pcs
Views:  7783
Quantity: 
  1. Product information
  2. Products equivalent
ZHCS1000TA 1A/40V Schottky Barrier Diode

Datasheets  ZHCS1000TC
Standard Package  3,000
Category Discrete Semiconductor Products
Family Diodes, Rectifiers - Single
Series -
Packaging  Tape & Reel (TR) 
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1A (DC)
Voltage - Forward (Vf) (Max) @ If 500mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 12ns
Current - Reverse Leakage @ Vr 100µA @ 30V
Capacitance @ Vr, F 25pF @ 25V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Dynamic Catalog Schottky Diode
jQuery(this).corner();
SS14 (1935)
1A 40V Schottky Barrier Diode
Retail Price: